
SZ3719.T1 | |
|---|---|
DigiKey Part Number | SZ3719.T1-ND |
Manufacturer | |
Manufacturer Product Number | SZ3719.T1 |
Description | DIODE ZENER 19V 3W DIE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19 V 3 W ±5% Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 14.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -40°C ~ 165°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.22113 | €88.45 |
| Unit Price without VAT: | €0.22113 |
|---|---|
| Unit Price with VAT: | €0.27752 |


