
SZ3715.T | |
|---|---|
DigiKey Part Number | 1655-1783-ND |
Manufacturer | |
Manufacturer Product Number | SZ3715.T |
Description | DIODE ZENER 15V 3W DIE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 3 W ±5% Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -40°C ~ 165°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.55350 | €55.35 |
| 200 | €0.49640 | €99.28 |
| 300 | €0.46723 | €140.17 |
| 500 | €0.43442 | €217.21 |
| 700 | €0.41497 | €290.48 |
| 1 000 | €0.39607 | €396.07 |
| 2 500 | €0.35455 | €886.37 |
| 5 000 | €0.32890 | €1,644.50 |
| 10 000 | €0.31143 | €3,114.30 |
| Unit Price without VAT: | €0.55350 |
|---|---|
| Unit Price with VAT: | €0.69464 |

