
STF60100C | |
---|---|
DigiKey Part Number | 1655-STF60100C-ND |
Manufacturer | |
Manufacturer Product Number | STF60100C |
Description | DIODE ARRAY SCHOTT 100V ITO220AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.90000 | €1.90 |
50 | €0.91800 | €45.90 |
100 | €0.82310 | €82.31 |
500 | €0.65662 | €328.31 |
1 000 | €0.60308 | €603.08 |
2 000 | €0.55806 | €1,116.12 |
5 000 | €0.51564 | €2,578.20 |
Unit Price without VAT: | €1.90000 |
---|---|
Unit Price with VAT: | €2.38450 |