
STF40120C | |
|---|---|
DigiKey Part Number | 1655-STF40120C-ND |
Manufacturer | |
Manufacturer Product Number | STF40120C |
Description | DIODE ARRAY SCHOTT 120V ITO220AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 120 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.77000 | €1.77 |
| 50 | €0.85520 | €42.76 |
| 100 | €0.76580 | €76.58 |
| 500 | €0.60902 | €304.51 |
| 1 000 | €0.55859 | €558.59 |
| 2 000 | €0.51617 | €1,032.34 |
| 5 000 | €0.47042 | €2,352.10 |
| Unit Price without VAT: | €1.77000 |
|---|---|
| Unit Price with VAT: | €2.22135 |

