
SDURB560 | |
|---|---|
DigiKey Part Number | 1655-SDURB560TR-ND - Tape & Reel (TR) 1655-SDURB560CT-ND - Cut Tape (CT) 1655-SDURB560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURB560 |
Description | DIODE STANDARD 600V D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.50900 | €5.09 |
| 100 | €0.33120 | €33.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.23756 | €190.05 |
| 1 600 | €0.21563 | €345.01 |
| 2 400 | €0.20444 | €490.66 |
| 4 000 | €0.19187 | €767.48 |
| 5 600 | €0.18442 | €1,032.75 |
| 8 000 | €0.17718 | €1,417.44 |
| 20 000 | €0.16129 | €3,225.80 |
| 40 000 | €0.16039 | €6,415.60 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €1.02910 |

