
S8ULCC12-2 | |
|---|---|
DigiKey Part Number | 1655-S8ULCC12-2TR-ND - Tape & Reel (TR) 1655-S8ULCC12-2CT-ND - Cut Tape (CT) 1655-S8ULCC12-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8ULCC12-2 |
Description | TVS DIODE 12VWM 19VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.89000 | €0.89 |
| 10 | €0.55400 | €5.54 |
| 100 | €0.36240 | €36.24 |
| 500 | €0.27964 | €139.82 |
| 1 000 | €0.25298 | €252.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.22411 | €560.27 |
| Unit Price without VAT: | €0.89000 |
|---|---|
| Unit Price with VAT: | €1.11695 |

