
S8ULC24-2 | |
|---|---|
DigiKey Part Number | 1655-S8ULC24-2TR-ND - Tape & Reel (TR) 1655-S8ULC24-2CT-ND - Cut Tape (CT) 1655-S8ULC24-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8ULC24-2 |
Description | TVS DIODE 24VWM 44VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.49000 | €4.90 |
| 100 | €0.31840 | €31.84 |
| 500 | €0.24452 | €122.26 |
| 1 000 | €0.22068 | €220.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.19487 | €487.17 |
| 5 000 | €0.17891 | €894.55 |
| 7 500 | €0.17078 | €1,280.85 |
| 12 500 | €0.16164 | €2,020.50 |
| 17 500 | €0.15623 | €2,734.03 |
| 25 000 | €0.15233 | €3,808.25 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.97890 |

