
S23C03 | |
|---|---|
DigiKey Part Number | 1655-S23C03TR-ND - Tape & Reel (TR) 1655-S23C03CT-ND - Cut Tape (CT) 1655-S23C03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S23C03 |
Description | TVS DIODE 3.3VWM 8VC SOT233 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 600pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.16100 | €1.61 |
| 100 | €0.10060 | €10.06 |
| 500 | €0.07432 | €37.16 |
| 1 000 | €0.06578 | €65.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.05492 | €164.76 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |

