Parametric Equivalent
Parametric Equivalent

P6KE9.1A | |
|---|---|
DigiKey Part Number | 1655-P6KE9.1ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE9.1A |
Description | TVS DIODE 7.78VWM 13.4VC DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 45A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.78V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 45A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.08612 | €344.48 |
| 8 000 | €0.07842 | €627.36 |
| 12 000 | €0.07450 | €894.00 |
| 20 000 | €0.07009 | €1,401.80 |
| 28 000 | €0.06748 | €1,889.44 |
| 40 000 | €0.06494 | €2,597.60 |
| 100 000 | €0.06076 | €6,076.00 |
| Unit Price without VAT: | €0.08612 |
|---|---|
| Unit Price with VAT: | €0.10808 |


