
MBRF560L | |
|---|---|
DigiKey Part Number | 1655-2287-ND |
Manufacturer | |
Manufacturer Product Number | MBRF560L |
Description | DIODE SCHOTTKY 60V 5A ITO220AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | 220pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 50 | €0.35000 | €17.50 |
| 100 | €0.30910 | €30.91 |
| 500 | €0.23712 | €118.56 |
| 1 000 | €0.21392 | €213.92 |
| 2 000 | €0.19439 | €388.78 |
| 5 000 | €0.17324 | €866.20 |
| 10 000 | €0.16016 | €1,601.60 |
| 50 000 | €0.14671 | €7,335.50 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.95380 |

