
KMB28S | |
|---|---|
DigiKey Part Number | 1655-KMB28STR-ND - Tape & Reel (TR) 1655-KMB28SCT-ND - Cut Tape (CT) 1655-KMB28SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMB28S |
Description | BRIDGE RECT 1PHASE 80V 2A MBS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 80 V Surface Mount MBS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 80 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 50 µA @ 80 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | MBS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.40600 | €4.06 |
| 100 | €0.26180 | €26.18 |
| 500 | €0.19952 | €99.76 |
| 1 000 | €0.17945 | €179.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.15393 | €461.79 |
| 6 000 | €0.14108 | €846.48 |
| 9 000 | €0.13452 | €1,210.68 |
| 15 000 | €0.12716 | €1,907.40 |
| 21 000 | €0.12280 | €2,578.80 |
| 30 000 | €0.11857 | €3,557.10 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.81575 |

