
1.5KE7.5A | |
---|---|
DigiKey Part Number | 1655-1.5KE7.5ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE7.5A |
Description | TVS DIODE 6.4VWM 11.3VC DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 132A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 132A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 250 | €0.15810 | €197.62 |
2 500 | €0.14331 | €358.27 |
3 750 | €0.13577 | €509.14 |
6 250 | €0.12730 | €795.62 |
8 750 | €0.12228 | €1,069.95 |
12 500 | €0.11740 | €1,467.50 |
31 250 | €0.10669 | €3,334.06 |
62 500 | €0.10487 | €6,554.38 |
Unit Price without VAT: | €0.15810 |
---|---|
Unit Price with VAT: | €0.19842 |