24V 32 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 32 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
TE Series AC/DC External Power Supplies

TE30A2402F01

DigiKey Part Number
TE30A2402F01-ND
Manufacturer
Manufacturer Product Number
TE30A2402F01
Description
AC/DC DESKTOP ADAPTER 24V 32W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24V 32 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
1.33A
Power (Watts)
32 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-20°C ~ 70°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
57" (1.45m)
Input Connector
IEC 320-C14
Size / Dimension
3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 236 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
250€18.39600€4,599.00
Manufacturers Standard Package
Unit Price without VAT:€18.39600
Unit Price with VAT:€23.08698

Other Suppliers on DigiKey

236In Stock
Ships from WEC