24V 32 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 32 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input
TE Series AC/DC External Power Supplies

TE30A2402B01

DigiKey Part Number
271-2952-ND
Manufacturer
Manufacturer Product Number
TE30A2402B01
Description
AC/DC WALL MOUNT ADAPTER 24V 32W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24V 32 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
100mW (Max)
Manufacturer
SL POWER / Advanced Energy
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
-20°C ~ 40°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
57" (1.45m)
Input Type
Fixed Blade, Multi-Blade (Sold Separately)
Input Connector
NEMA 1-15P, Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Size / Dimension
3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm)
Voltage - Output
24V
Approval Agency
CB, CE, DEMKO, UL
Current - Output (Max)
1.33A
Weight
0.551 lb (249.93 g)
Power (Watts)
32 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TE40A2402B01SL POWER / Advanced Energy687271-2954-ND€32.19000Parametric Equivalent
SWI36-24-N-P5Bel Power Solutions49179-SWI36-24-N-P5-ND€20.02000Parametric Equivalent
In-Stock: 59
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€28.50000€28.50
5€26.20400€131.02
10€25.27400€252.74
25€24.86800€621.70
Unit Price without VAT:€28.50000
Unit Price with VAT:€35.76750