MBAA40W-AG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bel Power Solutions
In Stock: 222
Unit Price: €179.53000
Datasheet
MBAA40W-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBAA40W-AG

DigiKey Part Number
MBAA40W-AG-ND
Manufacturer
Manufacturer Product Number
MBAA40W-AG
Description
AC/DC CONVERTER 5V 12V -12V 39W
Customer Reference
Detailed Description
Linear AC DC Converters 3 Output 5V 12V -12V 100 ~ 240 VAC Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Linear
Number of Outputs
3
Voltage - Input
100 ~ 240 VAC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-12V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3 A
Current - Output 2
1 A
Current - Output 3
1 A
Power (Watts)
Applications
Medical
Efficiency
55%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
10.25" L x 4.00" W x 2.50" H (260.4mm x 101.6mm x 63.5mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes