
SMS7630-006LF | |
|---|---|
DigiKey Part Number | 863-1124-2-ND - Tape & Reel (TR) 863-1124-1-ND - Cut Tape (CT) 863-1124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS7630-006LF |
Description | RF DIODE SCHOTTKY 1V 75MW SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 1V 50 mA 75 mW SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 1V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €2.58992 | €7,769.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.66000 | €4.66 |
| 10 | €3.56000 | €35.60 |
| 25 | €3.28480 | €82.12 |
| 100 | €2.98180 | €298.18 |
| 250 | €2.83728 | €709.32 |
| 500 | €2.75016 | €1,375.08 |
| 1 000 | €2.67848 | €2,678.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.57000 | €4.57 |
| 10 | €3.49100 | €34.91 |
| 25 | €3.22040 | €80.51 |
| 100 | €2.92330 | €292.33 |
| 250 | €2.78164 | €695.41 |
| 500 | €2.69624 | €1,348.12 |
| 1 000 | €2.62596 | €2,625.96 |
| Unit Price without VAT: | €4.57000 |
|---|---|
| Unit Price with VAT: | €5.73535 |








