Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP241B(TP1,F

DigiKey Part Number
264-TLP241B(TP1FTR-ND - Tape & Reel (TR)
264-TLP241B(TP1FCT-ND - Cut Tape (CT)
264-TLP241B(TP1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP241B(TP1,F
Description
PHOTORELAY; 100V/2A; DIP4; SMD;
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
TLP241B(TP1,F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.65VDC
Voltage - Load
0 V ~ 100 V
Load Current
2 A
On-State Resistance (Max)
200 mOhms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 110°C
Package / Case
Supplier Device Package
4-SMD
Approval Agency
CSA, cUL, UL, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 674
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.61000€2.61
10€1.89700€18.97
100€1.47440€147.44
500€1.28868€644.34
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€1.19719€1,795.78
3 000€1.15074€3,452.22
4 500€1.12697€5,071.36
7 500€1.10016€8,251.20
Manufacturers Standard Package
Unit Price without VAT:€2.61000
Unit Price with VAT:€3.27555