
AAT1401IUQ-T1 | |
|---|---|
DigiKey Part Number | AAT1401IUQ-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AAT1401IUQ-T1 |
Description | IC LED DRV RGLTR PWM 10WLCSP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 31mA 10-WLCSP (1.55x1.15) |
Datasheet | Datasheet |
Category | Voltage - Output 28V |
Manufacturer Skyworks Solutions Inc. | Current - Output / Channel 31mA |
Packaging Tape & Reel (TR) | Frequency 1MHz |
Part Status Obsolete | Dimming PWM |
Type DC DC Regulator | Applications Backlight, Lighting |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-WFBGA, WLCSP |
Voltage - Supply (Min) 2.7V | Supplier Device Package 10-WLCSP (1.55x1.15) |
Voltage - Supply (Max) 5.5V | Base Product Number |

