8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY67151-396LF

DigiKey Part Number
863-1490-2-ND - Tape & Reel (TR)
863-1490-1-ND - Cut Tape (CT)
863-1490-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY67151-396LF
Description
IC RF AMP GSM 700MHZ-3.8GHZ 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Amplifier IC GSM, LTE, W-CDMA 700MHz ~ 3.8GHz 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SKY67151-396LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
700MHz ~ 3.8GHz
P1dB
-
Gain
19dB
Noise Figure
0.5dB
RF Type
GSM, LTE, W-CDMA
Voltage - Supply
3V ~ 5V
Current - Supply
100mA
Test Frequency
2.3GHz ~ 2.7GHz
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 350
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.63000€4.63
10€4.00900€40.09
25€3.79320€94.83
100€3.49540€349.54
250€3.31700€829.25
500€3.19104€1,595.52
1 000€3.07235€3,072.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€2.89822€8,694.66
Manufacturers Standard Package
Unit Price without VAT:€4.63000
Unit Price with VAT:€5.81065