MFR Recommended

SI3459-B04-IM | |
|---|---|
DigiKey Part Number | 863-SI3459-B04-IM-ND |
Manufacturer | |
Manufacturer Product Number | SI3459-B04-IM |
Description | SI3459-B04-IM |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 8 Channel 802.3at (PoE) 56-QFN (8x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Controller (PSE) | |
Number of Channels | 8 | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE) | |
Voltage - Supply | 44V ~ 57V | |
Current - Supply | 18mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | €4.47710 | €138.79 |
| Unit Price without VAT: | €4.47710 |
|---|---|
| Unit Price with VAT: | €5.61876 |


