
SI8405AA-B-IS1R | |
---|---|
DigiKey Part Number | SI8405AA-B-IS1R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8405AA-B-IS1R |
Description | DGTL ISOLTR 1KV 4CH I2C 16-SOIC |
Customer Reference | |
Detailed Description | I2C Digital Isolator 1000Vrms 4 Channel 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | Capacitive Coupling | |
Type | I2C | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/3 | |
Channel Type | Bidirectional, Unidirectional | |
Voltage - Isolation | 1000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs (Typ) | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | €3.34968 | €8,374.20 |
Unit Price without VAT: | €3.34968 |
---|---|
Unit Price with VAT: | €4.20385 |