
R1612-32.000-9-F-1010-TR | |
|---|---|
DigiKey Part Number | 2151-R1612-32.000-9-F-1010-TR-ND - Tape & Reel (TR) 2151-R1612-32.000-9-F-1010-TRCT-ND - Cut Tape (CT) 2151-R1612-32.000-9-F-1010-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1612-32.000-9-F-1010-TR |
Description | CRYSTAL 32.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 9pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (1.6x1.25) |
Frequency Stability ±10ppm | Size / Dimension 0.063" L x 0.049" W (1.60mm x 1.25mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1612-32.000-8-F-1010-TR-NS2 | Raltron Electronics | 2 149 | 2151-R1612-32.000-8-F-1010-TR-NS2CT-ND | €0.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.48700 | €4.87 |
| 25 | €0.46080 | €11.52 |
| 50 | €0.44160 | €22.08 |
| 100 | €0.42330 | €42.33 |
| 250 | €0.40032 | €100.08 |
| 500 | €0.38374 | €191.87 |
| 1 000 | €0.36788 | €367.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.21853 | €655.59 |
| 6 000 | €0.20949 | €1,256.94 |
| 9 000 | €0.20438 | €1,839.42 |
| 15 000 | €0.19813 | €2,971.95 |
| 21 000 | €0.19633 | €4,122.93 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.70280 |

