Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI83402BBA-IF | |
|---|---|
DigiKey Part Number | 863-SI83402BBA-IF-ND |
Manufacturer | |
Manufacturer Product Number | SI83402BBA-IF |
Description | DGTL ISO 1.5KV 2CH SPI 32-VFDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2 x 1:1 N-Channel 1.25A 32-DFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 2 x 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Parallel | |
Voltage - Load | 9V ~ 32V | |
Voltage - Supply (Vcc/Vdd) | 2.25V ~ 5.5V | |
Current - Output (Max) | 1.25A | |
Rds On (Typ) | 78mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-DFN (9x9) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | €3.53638 | €919.46 |
| Unit Price without VAT: | €3.53638 |
|---|---|
| Unit Price with VAT: | €4.43816 |


