
SI5338K-B-GMR | |
|---|---|
DigiKey Part Number | SI5338K-B-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5338K-B-GMR |
Description | IC CLOCK GENERATOR PCIE 24-VFQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ethernet, Fibre Channel, PCI Express (PCIe), Telecom Clock Generator IC 710MHz 1 Output 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SI5338K-B-GMR Models |
Category | Number of Circuits 1 |
Manufacturer Skyworks Solutions Inc. | Ratio - Input:Output 2:4 |
Series | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 710MHz |
Part Status Active | Voltage - Supply 1.71V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, Fibre Channel, PCI Express (PCIe), Telecom | Package / Case 24-VFQFN Exposed Pad |
Input CML, CMOS, HCSL, HSCL, HSTL, LVDS, LVPECL, SSTL, Crystal | Supplier Device Package 24-QFN (4x4) |
Output HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €16.41293 | €41,032.32 |
| Unit Price without VAT: | €16.41293 |
|---|---|
| Unit Price with VAT: | €20.59823 |


