
SI4699-A10-AM | |
|---|---|
DigiKey Part Number | 863-SI4699-A10-AM-ND |
Manufacturer | |
Manufacturer Product Number | SI4699-A10-AM |
Description | HIGH-PERFORMANCE DUAL DIGITAL RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Digital Signal Processor General Purpose 72-LGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Digital Signal Processor | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFLGA Exposed Pad | |
Supplier Device Package | 72-LGA (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | €15.67688 | €3,762.45 |
| Unit Price without VAT: | €15.67688 |
|---|---|
| Unit Price with VAT: | €19.67448 |

