Voice-Band Interface 16 b Serial 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3000-C-GSR

DigiKey Part Number
SI3000-C-GSR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI3000-C-GSR
Description
IC VOICE CODEC 3.3V/5V 16SOIC
Customer Reference
Detailed Description
Voice-Band Interface 16 b Serial 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Voice-Band
Data Interface
Serial
Resolution (Bits)
16 b
Number of ADCs / DACs
1 / 1
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
84 / 84
Voltage - Supply, Analog
3V ~ 5.25V
Voltage - Supply, Digital
3V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 26/05/2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€2.39594€5,989.85
Manufacturers Standard Package
Unit Price without VAT:€2.39594
Unit Price with VAT:€3.00690