
SI2457-D-FSR | |
|---|---|
DigiKey Part Number | SI2457-D-FSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI2457-D-FSR |
Description | IC ISOMODEM SYSTEM-SIDE 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56k Modem V.21, V.22, V.23, V.32, V.34, V.90, Bell 103, Bell 212A 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Data Format | V.21, V.22, V.23, V.32, V.34, V.90, Bell 103, Bell 212A | |
Baud Rates | 56k | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €9.88089 | €24,702.23 |
| Unit Price without VAT: | €9.88089 |
|---|---|
| Unit Price with VAT: | €12.40052 |

