AS225-313LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 2 187
Unit Price: €0.70000
Datasheet
RF Switch IC 802.11a/b/g/WiFi, WLAN SPDT 50Ohm 6-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS225-313LF

DigiKey Part Number
863-1012-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS225-313LF
Description
IC RF SWITCH SPDT 6GHZ 6DFN
Customer Reference
Detailed Description
RF Switch IC 802.11a/b/g/WiFi, WLAN SPDT 6 GHz 50Ohm 6-DFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
802.11a/b/g/WiFi, WLAN
Topology
-
Circuit
SPDT
Frequency Range
100MHz ~ 6GHz
Isolation
21dB
Insertion Loss
0.6dB
Test Frequency
5.85GHz
P1dB
34dBm
IIP3
55dBm
Features
-
Impedance
50Ohm
Voltage - Supply
3V, 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (2x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes