LED Driver IC 1 Output DC DC Regulator Boost PWM Dimming 1.5A 14-TDFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY81279-11-563LF

DigiKey Part Number
SKY81279-11-563LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SKY81279-11-563LF
Description
IC LED DRV RGLTR PWM 1.5A 14TDFN
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Boost PWM Dimming 1.5A 14-TDFN (3x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Boost
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
5.5V
Current - Output / Channel
1.5A
Frequency
2MHz
Dimming
PWM
Applications
Camera Flash, Mobile Communications
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-TDFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.