Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



599KCB000106DG | |
|---|---|
DigiKey Part Number | 599KCB000106DG-ND |
Manufacturer | |
Manufacturer Product Number | 599KCB000106DG |
Description | XTAL OSCILLATOR CML |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 155.52 MHz VCXO CML Oscillator 1.8V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Absolute Pull Range (APR) ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 120mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output CML | Current - Supply (Disable) (Max) 75mA |
Voltage - Supply 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 599KCA000103DG | Skyworks Solutions Inc. | 0 | 599KCA000103DG-ND | €18.04360 | Parametric Equivalent |
| 599KCA000103DGR | Skyworks Solutions Inc. | 0 | 599KCA000103DGR-ND | €17.27420 | Parametric Equivalent |
| 599KCB000106DGR | Skyworks Solutions Inc. | 0 | 599KCB000106DGR-ND | €12.33416 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €13.37400 | €668.70 |
| Unit Price without VAT: | €13.37400 |
|---|---|
| Unit Price with VAT: | €16.78437 |


