Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct



| 570FCC000449DGR | |
|---|---|
| DigiKey Part Number | 570FCC000449DGR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 570FCC000449DGR | 
| Description | XTAL OSC XO 125.0000MHZ LVDS SMD | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable (Reprogrammable) 8-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 125 MHz | |
| Function | Enable/Disable (Reprogrammable) | |
| Output | LVDS | |
| Voltage - Supply | 2.5V | |
| Frequency Stability | ±7ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 108mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SMD, No Lead | |
| Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | €14.20976 | €3,552.44 | 
| Unit Price without VAT: | €14.20976 | 
|---|---|
| Unit Price with VAT: | €17.83325 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland