
566BFA000270BBG | |
|---|---|
DigiKey Part Number | 566BFA000270BBG-ND |
Manufacturer | |
Manufacturer Product Number | 566BFA000270BBG |
Description | VCXO DIFF SGL-ENDED DUAL |
Customer Reference | |
Detailed Description | LVDS VCXO Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Manufacturer Skyworks Solutions Inc. | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 167mA |
Part Status Not For New Designs | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Base Resonator Crystal | Height 0.052" (1.33mm) |
Type VCXO | Package / Case 6-SMD, No Lead |
Frequency - Output 1 148.351648MHz, 148.5MHz | Supplier Device Package 6-SMD (5x3.2) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €12.36560 | €618.28 |
| Unit Price without VAT: | €12.36560 |
|---|---|
| Unit Price with VAT: | €15.51883 |

