Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

565BEB312M500BCGR | |
|---|---|
DigiKey Part Number | 863-565BEB312M500BCGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 565BEB312M500BCGR |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 312.5 MHz VCXO LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Absolute Pull Range (APR) ±145ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 140mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVDS | Current - Supply (Disable) (Max) 83mA (Typ) |
Voltage - Supply 1.8V, 2.5V, 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 565BEA312M500BCG | Skyworks Solutions Inc. | 0 | 863-565BEA312M500BCG-ND | €10.84380 | Parametric Equivalent |
| 565BEA312M500BCGR | Skyworks Solutions Inc. | 0 | 863-565BEA312M500BCGRTR-ND | €9.83540 | Parametric Equivalent |
| 565BEB312M500BCG | Skyworks Solutions Inc. | 0 | 863-565BEB312M500BCG-ND | €10.84380 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €9.83540 | €2,458.85 |
| Unit Price without VAT: | €9.83540 |
|---|---|
| Unit Price with VAT: | €12.34343 |


