Parametric Equivalent

560AAA2437M00ACG | |
|---|---|
DigiKey Part Number | 863-560AAA2437M00ACGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 560AAA2437M00ACG |
Description | 560AAA2437M00ACG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.437 GHz XO (Standard) LVPECL Oscillator 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V, 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 160mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.056" (1.43mm) | |
Current - Supply (Disable) (Max) | 73mA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €29.35560 | €1,467.78 |
| 100 | €28.47390 | €2,847.39 |
| 150 | €28.03253 | €4,204.88 |
| 250 | €27.54344 | €6,885.86 |
| Unit Price without VAT: | €29.35560 |
|---|---|
| Unit Price with VAT: | €36.84128 |

