552KH000403DGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €54.64820
Datasheet
CML VCXO Pin Configurable Oscillator 1.8V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

552KH000403DGR

DigiKey Part Number
552KH000403DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
552KH000403DGR
Description
XTAL OSC VCXO 1.8V 6SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
CML VCXO Pin Configurable Oscillator 1.8V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
VCXO
Frequency - Output 1
644.53125MHz, 698.81233MHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
Enable/Disable
Output
CML
Voltage - Supply
1.8V
Frequency Stability
±20ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
117mA
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height
0.071" (1.80mm)
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Current - Supply (Disable) (Max)
75 mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€54.64812€13,662.03
Manufacturers Standard Package
Unit Price without VAT:€54.64812
Unit Price with VAT:€68.58339