530AA644M531DGR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €18.66592
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €19.33060
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €19.33060
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €18.66592
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €19.33060
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €18.66592
Datasheet
644.531 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

530AA644M531DGR

DigiKey Part Number
530AA644M531DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
530AA644M531DGR
Description
XTAL OSC XO 644.5310MHZ LVPECL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
644.531 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
121mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
75mA
Output
LVPECL
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
531EA644M531DGRSkyworks Solutions Inc.0531EA644M531DGR-ND€18.66592Similar
530AA644M531DGSkyworks Solutions Inc.0530AA644M531DG-ND€19.33060Parametric Equivalent
530MA644M531DGSkyworks Solutions Inc.0530MA644M531DG-ND€19.33060Parametric Equivalent
530MA644M531DGRSkyworks Solutions Inc.0530MA644M531DGR-ND€18.66592Parametric Equivalent
531AA644M531DGSkyworks Solutions Inc.0531AA644M531DG-ND€19.33060Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€18.66592€4,666.48
Manufacturers Standard Package
Unit Price without VAT:€18.66592
Unit Price with VAT:€23.42573