510ABA212M500BAGR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: €6.34025
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: €6.34025
Datasheet
New at DigiKey
212.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510ABA212M500BAGR

DigiKey Part Number
863-510ABA212M500BAGR-ND
Manufacturer
Manufacturer Product Number
510ABA212M500BAGR
Description
XTAL OSC XO 212.5000MHZ LVPECL
Customer Reference
Detailed Description
212.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
43mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.052" (1.33mm)
Output
LVPECL
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
653E21255I3TCTS-Frequency Controls0653E21255I3T-ND€6.34025Direct
653P21255I3TCTS-Frequency Controls0653P21255I3T-ND€6.34025Direct
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€5.25000€5.25
10€4.56100€45.61
25€4.31400€107.85
50€4.13580€206.79
100€3.96500€396.50
250€3.75008€937.52
500€3.59554€1,797.77
1 000€3.44749€3,447.49
2 500€3.29336€8,233.40
Manufacturers Standard Package
Unit Price without VAT:€5.25000
Unit Price with VAT:€6.58875