6 SMD No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9375AI-02B3-YY10-200.000000

DigiKey Part Number
1473-SIT9375AI-02B3-YY10-200.000000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT9375AI-02B3-YY10-200.000000
Description
MEMS OSC XO 200.000000 MHZ LVDS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 1.71V ~ 3.63V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
200 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
39mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-PQFD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
48mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€4.39672€1,099.18
Manufacturers Standard Package
Unit Price without VAT:€4.39672
Unit Price with VAT:€5.51788