
SIT9121AC-2C1-25E80.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AC-2C1-25E80.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AC-2C1-25E80.000000 |
Description | MEMS OSC XO 80.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AC-2C1-25E80.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.34000 | €5.34 |
| 10 | €4.63800 | €46.38 |
| 25 | €4.38560 | €109.64 |
| 50 | €4.20460 | €210.23 |
| 100 | €4.03090 | €403.09 |
| 250 | €3.81244 | €953.11 |
| 500 | €3.65528 | €1,827.64 |
| 1 000 | €3.50477 | €3,504.77 |
| 2 500 | €3.31554 | €8,288.85 |
| Unit Price without VAT: | €5.34000 |
|---|---|
| Unit Price with VAT: | €6.70170 |

