
SIT9120AI-2D3-33E106.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2D3-33E106.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2D3-33E106.250000 |
Description | MEMS OSC XO 106.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.10000 | €4.10 |
| 10 | €3.56200 | €35.62 |
| 25 | €3.36880 | €84.22 |
| 50 | €3.22940 | €161.47 |
| 100 | €3.09600 | €309.60 |
| 250 | €2.92812 | €732.03 |
| 500 | €2.80734 | €1,403.67 |
| 1 000 | €2.69165 | €2,691.65 |
| 2 500 | €2.54619 | €6,365.48 |
| Unit Price without VAT: | €4.10000 |
|---|---|
| Unit Price with VAT: | €5.14550 |

