
SIT9120AI-2D1-25S100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2D1-25S100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2D1-25S100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.22000 | €5.22 |
| 10 | €4.53400 | €45.34 |
| 25 | €4.28720 | €107.18 |
| 50 | €4.11000 | €205.50 |
| 100 | €3.94030 | €394.03 |
| 250 | €3.72676 | €931.69 |
| 500 | €3.57316 | €1,786.58 |
| 1 000 | €3.42601 | €3,426.01 |
| 2 500 | €3.26521 | €8,163.03 |
| Unit Price without VAT: | €5.22000 |
|---|---|
| Unit Price with VAT: | €6.55110 |

