
SIT9120AC-2C3-33E200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2C3-33E200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2C3-33E200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.01000 | €4.01 |
| 10 | €3.48400 | €34.84 |
| 25 | €3.29440 | €82.36 |
| 50 | €3.15800 | €157.90 |
| 100 | €3.02750 | €302.75 |
| 250 | €2.86336 | €715.84 |
| 500 | €2.74522 | €1,372.61 |
| 1 000 | €2.63208 | €2,632.08 |
| 2 500 | €2.48983 | €6,224.57 |
| Unit Price without VAT: | €4.01000 |
|---|---|
| Unit Price with VAT: | €5.03255 |

