
SIT9120AI-1C3-25E98.304000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1C3-25E98.304000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1C3-25E98.304000 |
Description | MEMS OSC XO 98.3040MHZ LVPECL |
Customer Reference | |
Detailed Description | 98.304 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.94000 | €3.94 |
| 10 | €3.42300 | €34.23 |
| 25 | €3.23760 | €80.94 |
| 50 | €3.10400 | €155.20 |
| 100 | €2.97570 | €297.57 |
| 250 | €2.81432 | €703.58 |
| 500 | €2.69822 | €1,349.11 |
| 1 000 | €2.58703 | €2,587.03 |
| 2 500 | €2.44723 | €6,118.07 |
| Unit Price without VAT: | €3.94000 |
|---|---|
| Unit Price with VAT: | €4.94470 |

