
SIT9120AC-1C2-33E25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1C2-33E25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1C2-33E25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.78000 | €4.78 |
| 10 | €4.15000 | €41.50 |
| 25 | €3.92480 | €98.12 |
| 50 | €3.76260 | €188.13 |
| 100 | €3.60720 | €360.72 |
| 250 | €3.41172 | €852.93 |
| 500 | €3.27104 | €1,635.52 |
| 1 000 | €3.13633 | €3,136.33 |
| 2 500 | €2.96697 | €7,417.42 |
| Unit Price without VAT: | €4.78000 |
|---|---|
| Unit Price with VAT: | €5.99890 |

