
SIT9120AC-1C1-25E75.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1C1-25E75.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1C1-25E75.000000 |
Description | MEMS OSC XO 75.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.07000 | €5.07 |
| 10 | €4.40400 | €44.04 |
| 25 | €4.16440 | €104.11 |
| 50 | €3.99240 | €199.62 |
| 100 | €3.82760 | €382.76 |
| 250 | €3.62024 | €905.06 |
| 500 | €3.47100 | €1,735.50 |
| 1 000 | €3.32807 | €3,328.07 |
| 2 500 | €3.16533 | €7,913.32 |
| Unit Price without VAT: | €5.07000 |
|---|---|
| Unit Price with VAT: | €6.36285 |

