SIT9003AC-14-33DO-45.00000Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: €0.96379
Datasheet
45 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead
4-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators

SIT9003AC-14-33DO-45.00000Y

DigiKey Part Number
1473-SIT9003AC-14-33DO-45.00000YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT9003AC-14-33DO-45.00000Y
Description
MEMS OSC XO 45.0000MHZ LVCMOS LV
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
45 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-20°C ~ 70°C
Mfr
Spread Spectrum Bandwidth
-0.50%, Down Spread
Series
Current - Supply (Max)
4.1mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-PQFN (2.5x2)
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Output
LVCMOS, LVTTL
Current - Supply (Disable) (Max)
4.3µA
Voltage - Supply
3.3V
Base Product Number
Frequency Stability
±100ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT9003AC-14-33DO-45.00000TSiTime01473-SIT9003AC-14-33DO-45.00000TTR-ND€0.96379Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€1.01542€1,015.42
Manufacturers Standard Package
Unit Price without VAT:€1.01542
Unit Price with VAT:€1.27435