Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




SIT9003AC-14-18DQ-45.00000Y | |
|---|---|
DigiKey Part Number | 1473-SIT9003AC-14-18DQ-45.00000YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9003AC-14-18DQ-45.00000Y |
Description | MEMS OSC XO 45.0000MHZ LVCMOS LV |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 45 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Operating Temperature -20°C ~ 70°C |
Mfr | Spread Spectrum Bandwidth -1.00%, Down Spread |
Series | Current - Supply (Max) 3.5mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-PQFN (2.5x2) |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 0.8µA |
Voltage - Supply 1.8V | Base Product Number |
Frequency Stability ±100ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9003AC-14-18DO-45.00000T | SiTime | 0 | 1473-SIT9003AC-14-18DO-45.00000TTR-ND | €0.96379 | Parametric Equivalent |
| SIT9003AC-14-18DO-45.00000Y | SiTime | 0 | 1473-SIT9003AC-14-18DO-45.00000YTR-ND | €1.01542 | Parametric Equivalent |
| SIT9003AC-14-18DQ-45.00000T | SiTime | 0 | 1473-SIT9003AC-14-18DQ-45.00000TTR-ND | €0.96379 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.01542 | €1,015.42 |
| Unit Price without VAT: | €1.01542 |
|---|---|
| Unit Price with VAT: | €1.27435 |


