25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8225AI-23-33E-25.000000

DigiKey Part Number
1473-SIT8225AI-23-33E-25.000000-ND
Manufacturer
Manufacturer Product Number
SIT8225AI-23-33E-25.000000
Description
-40 TO 85C, 3225, 50PPM, 3.3V, 2
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Not For New Designs
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
33mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
31mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 202
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€2.20000€2.20
10€1.91500€19.15
25€1.81120€45.28
50€1.73620€86.81
100€1.66440€166.44
250€1.57408€393.52
500€1.50906€754.53
1 000€1.44676€1,446.76
2 500€1.36843€3,421.08
Manufacturers Standard Package
Unit Price without VAT:€2.20000
Unit Price with VAT:€2.76100