
SIT8209AC-G3-18S-166.600000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AC-G3-18S-166.600000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AC-G3-18S-166.600000 |
Description | MEMS OSC XO 166.6000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 166.6 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 31mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.7x2.4) |
Type | Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 70µA |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.12000 | €2.12 |
| 10 | €1.84900 | €18.49 |
| 25 | €1.74800 | €43.70 |
| 50 | €1.67560 | €83.78 |
| 100 | €1.60630 | €160.63 |
| 250 | €1.51912 | €379.78 |
| 500 | €1.45634 | €728.17 |
| 1 000 | €1.39622 | €1,396.22 |
| 2 500 | €1.32062 | €3,301.55 |
| Unit Price without VAT: | €2.12000 |
|---|---|
| Unit Price with VAT: | €2.66060 |

