
SIT8208AI-23-33E-24.576000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-23-33E-24.576000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-23-33E-24.576000 |
Description | MEMS OSC XO 24.5760MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.18000 | €2.18 |
| 10 | €1.89100 | €18.91 |
| 25 | €1.78840 | €44.71 |
| 50 | €1.71460 | €85.73 |
| 100 | €1.64370 | €164.37 |
| 250 | €1.55452 | €388.63 |
| 500 | €1.49030 | €745.15 |
| 1 000 | €1.42878 | €1,428.78 |
| 2 500 | €1.35141 | €3,378.53 |
| Unit Price without VAT: | €2.18000 |
|---|---|
| Unit Price with VAT: | €2.73590 |

